
P9247-5NDGI | |
|---|---|
DigiKey Part Number | 800-P9247-5NDGI-ND |
Manufacturer | |
Manufacturer Product Number | P9247-5NDGI |
Description | IC WIRELESS MODULE |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-VFQFPN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Wireless Power Transmitter | |
Current - Supply | - | |
Voltage - Supply | 5V ~ 19V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) |

