Mosfet Array 60V 30A (Ta) 1W (Ta), 44W (Tc) Surface Mount 8-HSON (5x5.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP29N06QDK-E1-AY

DigiKey Part Number
559-NP29N06QDK-E1-AYTR-ND - Tape & Reel (TR)
559-NP29N06QDK-E1-AYCT-ND - Cut Tape (CT)
559-NP29N06QDK-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP29N06QDK-E1-AY
Description
MOSFET 2N-CH 60V 30A 8HSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 30A (Ta) 1W (Ta), 44W (Tc) Surface Mount 8-HSON (5x5.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
30A (Ta)
Rds On (Max) @ Id, Vgs
20mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1500pF @ 25V
Power - Max
1W (Ta), 44W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerLDFN
Supplier Device Package
8-HSON (5x5.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,405
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.35000£2.35
10£1.52200£15.22
100£1.05090£105.09
500£0.84956£424.78
1,000£0.78486£784.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.82162£2,054.05
Manufacturers Standard Package
Unit Price without VAT:£2.35000
Unit Price with VAT:£2.82000