
ISLUSPLUS-UC1DEMO1Z | |
|---|---|
DigiKey Part Number | 20-ISLUSPLUS-UC1DEMO1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISLUSPLUS-UC1DEMO1Z |
Description | ZYNQ ULTRASCALE+ POWER DEMO1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - 10 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 10 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 8V ~ 13.2V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £152.87000 | £152.87 |
| Unit Price without VAT: | £152.87000 |
|---|---|
| Unit Price with VAT: | £183.44400 |

