Boost Switching Regulator IC Positive Adjustable 5V 1 Output 1.7A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97516IUZ-TK

DigiKey Part Number
ISL97516IUZ-TKTR-ND - Tape & Reel (TR)
ISL97516IUZ-TKCT-ND - Cut Tape (CT)
ISL97516IUZ-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL97516IUZ-TK
Description
IC REG BOOST ADJ 1.7A 8MSOP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 5V 1 Output 1.7A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISL97516IUZ-TK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25V
Current - Output
Frequency - Switching
620kHz, 1.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.15000£2.15
10£1.60100£16.01
25£1.46560£36.64
100£1.31670£131.67
250£1.24560£311.40
500£1.20276£601.38
Unit Price without VAT:£2.15000
Unit Price with VAT:£2.58000