Robust Ripple Regulator™ (R3) Controller, GPU Core Power Voltage Regulator IC 1 Output 20-UTQFN (3.2x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95870AIRUZ-T

DigiKey Part Number
ISL95870AIRUZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL95870AIRUZ-T
Description
IC REG CTRLR GPU 1OUT 20UTQFN
Customer Reference
Detailed Description
Robust Ripple Regulator™ (R3) Controller, GPU Core Power Voltage Regulator IC 1 Output 20-UTQFN (3.2x1.8)
Datasheet
 Datasheet
EDA/CAD Models
ISL95870AIRUZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, GPU Core Power
Voltage - Input
3.3V ~ 25V
Number of Outputs
1
Voltage - Output
0.5V ~ 5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN
Supplier Device Package
20-UTQFN (3.2x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.