
ISL91212AEVAL1Z | |
|---|---|
DigiKey Part Number | 20-ISL91212AEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL91212AEVAL1Z |
Description | EVAL BOARD FOR ISL91212A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ISL91212A - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ISL91212A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £257.50000 | £257.50 |
| Unit Price without VAT: | £257.50000 |
|---|---|
| Unit Price with VAT: | £309.00000 |

