
ISL88001IH46Z-T7A | |
|---|---|
DigiKey Part Number | ISL88001IH46Z-T7ATR-ND - Tape & Reel (TR) ISL88001IH46Z-T7ACT-ND - Cut Tape (CT) ISL88001IH46Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88001IH46Z-T7A |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IH46Z-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.625V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.94900 | £9.49 |
| 25 | £0.86280 | £21.57 |
| 100 | £0.76830 | £76.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.78384 | £195.96 |
| 500 | £0.75202 | £376.01 |
| 750 | £0.73613 | £552.10 |
| 1,250 | £0.71860 | £898.25 |
| 1,750 | £0.70838 | £1,239.66 |
| 2,500 | £0.69857 | £1,746.42 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

