
ISL8274MAIRZ-T | |
|---|---|
DigiKey Part Number | ISL8274MAIRZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL8274MAIRZ-T |
Description | DC DC CONVERTER 0.6-5V 0.6-5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5V 0.6 ~ 5V 30A, 30A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30A, 30A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.5% | |
Mounting Type | Surface Mount | |
Package / Case | 58-HDA Module | |
Size / Dimension | 0.91" L x 0.71" W x 0.30" H (23.0mm x 18.0mm x 7.5mm) | |
Approval Agency | - | |
Base Product Number |

