Optical Sensor Ambient 550nm Voltage 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL76671AROZ-T7

DigiKey Part Number
20-ISL76671AROZ-T7TR-ND - Tape & Reel (TR)
20-ISL76671AROZ-T7CT-ND - Cut Tape (CT)
20-ISL76671AROZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL76671AROZ-T7
Description
SENSOR OPT 550NM AMBIENT 6 WDFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 550nm Voltage 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL76671AROZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
550nm
Proximity Detection
No
Output Type
Voltage
Voltage - Supply
1.8V ~ 3V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-ODFN (2.1x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.61000£1.61
5£1.42800£7.14
10£1.36000£13.60
25£1.28040£32.01
50£1.22640£61.32
100£1.17660£117.66
500£1.07672£538.36
1,000£1.03955£1,039.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.98685£2,960.55
6,000£0.95713£5,742.78
Manufacturers Standard Package
Unit Price without VAT:£1.61000
Unit Price with VAT:£1.93200