
ISL76321ARZ-T13 | |
|---|---|
DigiKey Part Number | ISL76321ARZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL76321ARZ-T13 |
Description | IC VIDEO SERDES LONG 16BIT 48QFN |
Customer Reference | |
Detailed Description | Serializer/Deserializer 16/1 Input 1/16 Output 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ISL76321ARZ-T13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Serializer/Deserializer | |
Data Rate | - | |
Input Type | LVCMOS | |
Output Type | LVCMOS | |
Number of Inputs | 16/1 | |
Number of Outputs | 1/16 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |

