
ISL6617IRZ | |
|---|---|
DigiKey Part Number | ISL6617IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6617IRZ |
Description | IC PWM DOUBLER MONITOR 10DFN |
Customer Reference | |
Detailed Description | PWM Doubler PMIC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6617IRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | PWM Doubler | |
Current - Supply | 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |

