
ISL6298-2CR3Z | |
|---|---|
DigiKey Part Number | ISL6298-2CR3Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6298-2CR3Z |
Description | IC BATT CHG LI-ION 1CELL 10DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6298-2CR3Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 450mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.52000 | £2.52 |
| 10 | £1.81800 | £18.18 |
| 25 | £1.65000 | £41.25 |
| 100 | £1.46810 | £146.81 |
| 300 | £1.36833 | £410.50 |
| 500 | £1.33172 | £665.86 |
| 1,000 | £1.28990 | £1,289.90 |
| Unit Price without VAT: | £2.52000 |
|---|---|
| Unit Price with VAT: | £3.02400 |

