
ISL6251HAZ | |
|---|---|
DigiKey Part Number | ISL6251HAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6251HAZ |
Description | IC BAT CHG MULTCHEM 2-4CL 24QSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6251HAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 2.6A | |
Battery Pack Voltage | 17.64V (Max) | |
Voltage - Supply (Max) | 25V | |
Interface | - | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |

