
ISL55110IVZ-T | |
|---|---|
DigiKey Part Number | ISL55110IVZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL55110IVZ-T |
Description | IC HALF BRIDGE DRVR 100MA 8TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Digital Imaging Power MOSFET 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL55110IVZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | Digital Imaging | |
Interface | Logic | |
Load Type | Capacitive and Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 3Ohm | |
Current - Output / Channel | 100mA | |
Current - Peak Output | 3.5A | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 5V ~ 13.2V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.20248 | £3,006.20 |
| 5,000 | £1.17689 | £5,884.45 |
| Unit Price without VAT: | £1.20248 |
|---|---|
| Unit Price with VAT: | £1.44298 |

