USB Switch IC 2 Channel 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL54224IRTZ

DigiKey Part Number
ISL54224IRTZ-ND
Manufacturer
Manufacturer Product Number
ISL54224IRTZ
Description
IC MULTIPLEXER DUAL 2:1 10TDFN
Customer Reference
Detailed Description
USB Switch IC 2 Channel 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL54224IRTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
20Ohm
Voltage - Supply, Single (V+)
2.7V ~ 5.25V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
780MHz
Features
Break-Before-Make, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types