


ISL32437EIUZ-T7A | |
|---|---|
DigiKey Part Number | ISL32437EIUZ-T7ATR-ND - Tape & Reel (TR) ISL32437EIUZ-T7ACT-ND - Cut Tape (CT) ISL32437EIUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32437EIUZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.04000 | £7.04 |
| 10 | £5.30000 | £53.00 |
| 25 | £4.88080 | £122.02 |
| 100 | £4.42740 | £442.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £4.21380 | £1,053.45 |
| 500 | £4.08574 | £2,042.87 |
| 750 | £4.02185 | £3,016.39 |
| 1,250 | £3.95123 | £4,939.04 |
| 1,750 | £3.91004 | £6,842.57 |
| Unit Price without VAT: | £7.04000 |
|---|---|
| Unit Price with VAT: | £8.44800 |

