


ISL32432EIUZ-T7A | |
|---|---|
DigiKey Part Number | ISL32432EIUZ-T7ATR-ND - Tape & Reel (TR) ISL32432EIUZ-T7ACT-ND - Cut Tape (CT) ISL32432EIUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32432EIUZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.47000 | £5.47 |
| 10 | £4.07600 | £40.76 |
| 25 | £3.74120 | £93.53 |
| 100 | £3.37900 | £337.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £3.20856 | £802.14 |
| 500 | £3.10640 | £1,553.20 |
| 750 | £3.05544 | £2,291.58 |
| 1,250 | £2.99910 | £3,748.88 |
| 1,750 | £2.96625 | £5,190.94 |
| 2,500 | £2.93470 | £7,336.75 |
| Unit Price without VAT: | £5.47000 |
|---|---|
| Unit Price with VAT: | £6.56400 |

