Optical Sensor Ambient 550nm Current 5-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL29000IROZ

DigiKey Part Number
ISL29000IROZ-ND
Manufacturer
Manufacturer Product Number
ISL29000IROZ
Description
SENSOR OPT 550NM AMBIENT 5 WDFN
Customer Reference
Detailed Description
Optical Sensor Ambient 550nm Current 5-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL29000IROZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Ambient
Wavelength
550nm
Proximity Detection
No
Output Type
Current
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-WDFN Exposed Pad
Supplier Device Package
5-ODFN (2x2.1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types