Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 10-UTQFN (2.1x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL23315UFRUZ-T7A

DigiKey Part Number
ISL23315UFRUZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL23315UFRUZ-T7A
Description
IC DIG POT 50K 10-UTQFN
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 10-UTQFN (2.1x1.6)
Datasheet
 Datasheet
EDA/CAD Models
ISL23315UFRUZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
1.2V ~ 5.5V, 1.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
85ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-UTQFN (2.1x1.6)
Package / Case
10-UFQFN
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types