HIN213CA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £2.15000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £6.97134
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 76
Unit Price: £11.65000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 3,929
Unit Price: £11.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 182
Unit Price: £3.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £1.64173
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,049
Unit Price: £2.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,293
Unit Price: £2.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15,519
Unit Price: £2.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £1.34832
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £1.39122
Datasheet

Similar


Texas Instruments
In Stock: 2,512
Unit Price: £2.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £6.30115
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 24
Unit Price: £13.46000
Datasheet
4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIN213CA

DigiKey Part Number
HIN213CA-ND
Manufacturer
Manufacturer Product Number
HIN213CA
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
HIN213CA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types