HI9P0201HS-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 482
Unit Price: £13.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 384
Unit Price: £5.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 72
Unit Price: £5.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 229
Unit Price: £5.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 475
Unit Price: £15.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,466
Unit Price: £15.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 961
Unit Price: £7.40000
Datasheet

Similar


Vishay Siliconix
In Stock: 6,273
Unit Price: £1.80000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,680
Unit Price: £1.87000
Datasheet

Similar


Vishay Siliconix
In Stock: 477
Unit Price: £4.18000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,239
Unit Price: £4.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 197
Unit Price: £7.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £4.13312
Datasheet
4 Circuit IC Switch 1:1 50Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI9P0201HS-5

DigiKey Part Number
HI9P0201HS-5-ND
Manufacturer
Manufacturer Product Number
HI9P0201HS-5
Description
IC SWITCH SPST-NCX4 50OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 50Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI9P0201HS-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bag
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
50ns, 50ns
-3db Bandwidth
-
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-86dB @ 100kHz
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes