
FN4L4M-T1B-A | |
|---|---|
DigiKey Part Number | FN4L4M-T1B-A-ND |
Manufacturer | |
Manufacturer Product Number | FN4L4M-T1B-A |
Description | TRANS PREBIAS NPN 50V 0.1A |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 250µ, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Power - Max | 200 mW | |
Base Product Number |

