RF Amplifier IC LTE, WiMax 600MHz ~ 3GHz 24-VFQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1423NBGI

DigiKey Part Number
800-F1423NBGI-ND
Manufacturer
Manufacturer Product Number
F1423NBGI
Description
IC AMP LTE 600MHZ-3GHZ 24VFQFPN
Customer Reference
Detailed Description
RF Amplifier IC LTE, WiMax 600MHz ~ 3GHz 24-VFQFPN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Frequency
600MHz ~ 3GHz
P1dB
21.4dBm
Gain
12.6dB
Noise Figure
5.8dB
RF Type
LTE, WiMax
Voltage - Supply
3.15V ~ 5.25V
Current - Supply
120mA
Test Frequency
2.2GHz
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-VFQFPN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types