RF Amplifier IC 68-VFQFPN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0502NLGI

DigiKey Part Number
800-3171-ND
Manufacturer
Manufacturer Product Number
F0502NLGI
Description
IC RF AMP 68VFQFPN
Customer Reference
Detailed Description
RF Amplifier IC 68-VFQFPN (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
-
P1dB
-
Gain
-
Noise Figure
-
RF Type
-
Voltage - Supply
-
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-VFQFPN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types