
DA7202-00UH2 | |
|---|---|
DigiKey Part Number | 1564-DA7202-00UH2TR-ND - Tape & Reel (TR) 1564-DA7202-00UH2CT-ND - Cut Tape (CT) 1564-DA7202-00UH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA7202-00UH2 |
Description | IC AMP CLASS D MONO 10W 9WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.73x1.54) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 9V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WLCSP (1.73x1.54) | |
Package / Case | 9-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 10 | £0.95600 | £9.56 |
| 25 | £0.86840 | £21.71 |
| 100 | £0.77220 | £77.22 |
| 250 | £0.72632 | £181.58 |
| 500 | £0.69868 | £349.34 |
| 1,000 | £0.67592 | £675.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.64178 | £2,567.12 |
| 8,000 | £0.62910 | £5,032.80 |
| 12,000 | £0.62274 | £7,472.88 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |

