
CR05BM-12A#BD0 | |
|---|---|
DigiKey Part Number | 559-CR05BM-12A#BD0-ND |
Manufacturer | |
Manufacturer Product Number | CR05BM-12A#BD0 |
Description | SCR 600V 630MA TO-92 |
Customer Reference | |
Detailed Description | SCR 600 V 630 mA Standard Recovery Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer Renesas Electronics Corporation | Current - Off State (Max) 500 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A @ 50Hz |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 100 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.2 V | Supplier Device Package TO-92 |
Current - On State (It (AV)) (Max) 500 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 630 mA |

