
CR02AM-8#BD0 | |
|---|---|
DigiKey Part Number | 559-CR02AM-8#BD0-ND |
Manufacturer | |
Manufacturer Product Number | CR02AM-8#BD0 |
Description | SCR 400V 470MA TO-92 |
Customer Reference | |
Detailed Description | SCR 400 V 470 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 100 µA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 300 mA | |
Current - On State (It (RMS)) (Max) | 470 mA | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Off State (Max) | 100 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |


