
CA91L750-100ILV | |
|---|---|
DigiKey Part Number | CA91L750-100ILV-ND |
Manufacturer | |
Manufacturer Product Number | CA91L750-100ILV |
Description | IC INTERFACE SPECIALIZED 376BGA |
Customer Reference | |
Detailed Description | Ethernet Interface 376-PBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Ethernet | |
Interface | I2C | |
Voltage - Supply | 2.5V, 3.3V | |
Package / Case | 376-BGA | |
Supplier Device Package | 376-PBGA (23x23) | |
Mounting Type | Surface Mount | |
Base Product Number |

