


BCR4CM-16LH-1#BB0 | |
|---|---|
DigiKey Part Number | BCR4CM-16LH-1#BB0-ND |
Manufacturer | |
Manufacturer Product Number | BCR4CM-16LH-1#BB0 |
Description | TRIAC SENS GATE 800V 4A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 4 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | BCR4CM-16LH-1#BB0 Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 30A @ 60Hz |
Manufacturer Renesas Electronics Corporation | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC8SNG | Littelfuse Inc. | 76 | MAC8SNGOS-ND | £1.54000 | Similar |


