
AS3824E1-ZQFT | |
|---|---|
DigiKey Part Number | 1695-AS3824E1-ZQFTTR-ND - Tape & Reel (TR) 1695-AS3824E1-ZQFTCT-ND - Cut Tape (CT) 1695-AS3824E1-ZQFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS3824E1-ZQFT |
Description | IC LED DRIVER LINEAR SPI 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear SPI Dimming 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Dimming SPI |
Manufacturer Renesas Electronics Corporation | Applications Backlight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 115°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Linear | Package / Case 48-VFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 48-QFN (7x7) |
Number of Outputs 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.70000 | £2.70 |
| 10 | £2.03000 | £20.30 |
| 25 | £1.86240 | £46.56 |
| 100 | £1.67930 | £167.93 |
| 250 | £1.59184 | £397.96 |
| 500 | £1.57588 | £787.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £1.43074 | £5,722.96 |
| Unit Price without VAT: | £2.70000 |
|---|---|
| Unit Price with VAT: | £3.24000 |

