
9QXL2000CNLGI | |
|---|---|
DigiKey Part Number | 800-9QXL2000CNLGI-ND |
Manufacturer | |
Manufacturer Product Number | 9QXL2000CNLGI |
Description | IC CLK BUF 1:20 400MHZ 72VFQFPN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:20 400 MHz 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.48000 | £3.48 |
| 10 | £3.02600 | £30.26 |
| Unit Price without VAT: | £3.48000 |
|---|---|
| Unit Price with VAT: | £4.17600 |

