
9FG104EGILFT | |
|---|---|
DigiKey Part Number | 800-2660-2-ND - Tape & Reel (TR) 800-2660-1-ND - Cut Tape (CT) 800-2660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9FG104EGILFT |
Description | IC CLK/FREQ SYN PCIE 28-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel CPU Server, PCI Express (PCIe), SATA Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 400MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU Server, PCI Express (PCIe), SATA | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.05000 | £6.05 |
| 10 | £4.52900 | £45.29 |
| 25 | £4.16320 | £104.08 |
| 100 | £3.76640 | £376.64 |
| 250 | £3.57956 | £894.89 |
| 500 | £3.47864 | £1,739.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £3.30061 | £6,601.22 |
| Unit Price without VAT: | £6.05000 |
|---|---|
| Unit Price with VAT: | £7.26000 |

