PCI Express (PCIe) IC 200MHz 1 Output 40-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DBL0641CKILFT

DigiKey Part Number
800-9DBL0641CKILFT-ND
Manufacturer
Manufacturer Product Number
9DBL0641CKILFT
Description
IC ZD BUFFER PCIE 40-VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Zero Delay Buffer IC 200MHz 1 Output 40-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
LP-HCSL
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,500£1.51671£3,791.78
Manufacturers Standard Package
Unit Price without VAT:£1.51671
Unit Price with VAT:£1.82005