Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8SLVP2102ANLGI/W

DigiKey Part Number
800-8SLVP2102ANLGI/WTR-ND - Tape & Reel (TR)
800-8SLVP2102ANLGI/WCT-ND - Cut Tape (CT)
800-8SLVP2102ANLGI/WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8SLVP2102ANLGI/W
Description
IC CLK BUFFER 1:2 2GHZ 16VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,407
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.50000£5.50
10£4.10300£41.03
25£3.76680£94.17
100£3.40260£340.26
250£3.23112£807.78
500£3.12910£1,564.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.95566£7,389.15
Manufacturers Standard Package
Unit Price without VAT:£5.50000
Unit Price with VAT:£6.60000