Similar

8S58021AKILFT | |
|---|---|
DigiKey Part Number | 800-8S58021AKILFTTR-ND - Tape & Reel (TR) 800-8S58021AKILFTCT-ND - Cut Tape (CT) 800-8S58021AKILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8S58021AKILFT |
Description | IC ETHERNET 16-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, SONET/SDH IC 2.5GHz 1 Output 16-VFQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Ethernet, Fibre Channel, SONET/SDH | |
Input | CML, LVDS, LVPECL | |
Output | ECL, PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.5GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.47940 | £8,698.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.64000 | £5.64 |
| Unit Price without VAT: | £5.64000 |
|---|---|
| Unit Price with VAT: | £6.76800 |


