
8533AGI-01LFT | |
|---|---|
DigiKey Part Number | 800-8533AGI-01LFTTR-ND - Tape & Reel (TR) 800-8533AGI-01LFTCT-ND - Cut Tape (CT) 800-8533AGI-01LFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8533AGI-01LFT |
Description | IC CLK BUFFER 2:4 650MHZ 20TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 650 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVPECL | |
Frequency - Max | 650 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.72000 | £12.72 |
| 10 | £9.81400 | £98.14 |
| 25 | £9.11040 | £227.76 |
| 100 | £8.34710 | £834.71 |
| 250 | £7.98680 | £1,996.70 |
| 500 | £7.98146 | £3,990.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £7.37555 | £22,126.65 |
| Unit Price without VAT: | £12.72000 |
|---|---|
| Unit Price with VAT: | £15.26400 |

