
8533AG-01LFT | |
|---|---|
DigiKey Part Number | 800-2780-2-ND - Tape & Reel (TR) 800-2780-1-ND - Cut Tape (CT) 800-2780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8533AG-01LFT |
Description | IC CLK BUFFER 2:4 650MHZ 20TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 650 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVPECL | |
Frequency - Max | 650 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.90000 | £10.90 |
| 10 | £8.35700 | £83.57 |
| 25 | £7.74200 | £193.55 |
| 100 | £7.07470 | £707.47 |
| 250 | £6.75992 | £1,689.98 |
| 500 | £6.71696 | £3,358.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £6.22597 | £18,677.91 |
| Unit Price without VAT: | £10.90000 |
|---|---|
| Unit Price with VAT: | £13.08000 |

