Similar

85211AMI-03LFT | |
|---|---|
DigiKey Part Number | 85211AMI-03LFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 85211AMI-03LFT |
Description | IC CLK BUFFER 1:2 700MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 700 MHz 8-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVHSTL | |
Frequency - Max | 700 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


