Frequency Synthesizer IC 700MHz 1 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8432DY-101LFT

DigiKey Part Number
8432DY-101LFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8432DY-101LFT
Description
IC FREQ SYNTH 32TQFP
Customer Reference
Detailed Description
Frequency Synthesizer IC 700MHz 1 32-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer
PLL
Yes with Bypass
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
700MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types