Ethernet, SONET/SDH, Stratum IC 644.53125MHz 1 Output 196-CABGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82V3911AUG

DigiKey Part Number
800-3236-ND
Manufacturer
Manufacturer Product Number
82V3911AUG
Description
IC PLL WAN SYNC ETH 2CH 196CABGA
Customer Reference
Detailed Description
Ethernet, SONET/SDH, Stratum IC 644.53125MHz 1 Output 196-CABGA (15x15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
9:9
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
644.53125MHz
Part Status
Active
Voltage - Supply
3.3V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet, SONET/SDH, Stratum
Package / Case
196-BGA
Input
CMOS, LVDS, PECL
Supplier Device Package
196-CABGA (15x15)
Output
CMOS, LVDS, PECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£43.16000£43.16
10£34.81600£348.16
25£32.78080£819.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£43.16000
Unit Price with VAT:£51.79200