
82V2048BBG8 | |
|---|---|
DigiKey Part Number | 800-82V2048BBG8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 82V2048BBG8 |
Description | OCTAL T1/E1 SHORT HAUL LIU |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 160-PBGA (15x15) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | E1, T1 | |
Number of Circuits | 8 | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | 65mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 160-BGA | |
Supplier Device Package | 160-PBGA (15x15) | |
Base Product Number |

