
7006L20JGI | |
|---|---|
DigiKey Part Number | 7006L20JGI-ND |
Manufacturer | |
Manufacturer Product Number | 7006L20JGI |
Description | IC SRAM 128KBIT PARALLEL 68PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 20 ns 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 68-PLCC (24.21x24.21) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | £46.41278 | £5,012.58 |
| Unit Price without VAT: | £46.41278 |
|---|---|
| Unit Price with VAT: | £55.69534 |

