
5X1503L-000NLGI8 | |
|---|---|
DigiKey Part Number | 800-4338-2-ND - Tape & Reel (TR) 800-4338-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5X1503L-000NLGI8 |
Description | IC CLOCK GENERATOR 10VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 10-TFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 1.71V ~ 1.89V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 10-TFDFN Exposed Pad |
Input Clock, Crystal | Supplier Device Package 10-VFQFPN (2x2) |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5X35023B-000NXGI8 | Renesas Electronics Corporation | 0 | 800-5X35023B-000NXGI8TR-ND | £1.24512 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.12800 | £11.28 |
| 25 | £1.02760 | £25.69 |
| 100 | £0.91790 | £91.79 |
| 250 | £0.86728 | £216.82 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

