
5X1503L-000NLGI | |
|---|---|
DigiKey Part Number | 5X1503L-000NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 5X1503L-000NLGI |
Description | MICROCLCK PROGRAM CLCK GENERATOR |
Customer Reference | |
Detailed Description | IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | - | |
PLL | - | |
Input | - | |
Output | - | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | - | |
Divider/Multiplier | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.12800 | £11.28 |
| 25 | £1.02760 | £25.69 |
| 100 | £0.91790 | £91.79 |
| 300 | £0.86727 | £260.18 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

