
5V41234NLG8 | |
|---|---|
DigiKey Part Number | 5V41234NLG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5V41234NLG8 |
Description | IC CLK GEN SPRED SPECTRM 16VFQFP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 16-VFQFPN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | LVCMOS, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.36226 | £3,405.65 |
| 5,000 | £1.33394 | £6,669.70 |
| Unit Price without VAT: | £1.36226 |
|---|---|
| Unit Price with VAT: | £1.63471 |


