
5P83908NDGK | |
|---|---|
DigiKey Part Number | 800-3893-ND |
Manufacturer | |
Manufacturer Product Number | 5P83908NDGK |
Description | IC CLK BUFFER 1:8 200MHZ 20QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | Crystal | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.42000 | £3.42 |
| 10 | £2.49400 | £24.94 |
| 25 | £2.27360 | £56.84 |
| 100 | £2.03570 | £203.57 |
| 250 | £1.92388 | £480.97 |
| 624 | £1.83813 | £1,146.99 |
| 1,248 | £1.78664 | £2,229.73 |
| 3,120 | £1.73250 | £5,405.40 |
| Unit Price without VAT: | £3.42000 |
|---|---|
| Unit Price with VAT: | £4.10400 |

