Clock Generator IC 350MHz 1 24-LFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P49V6975A000LTGI8

DigiKey Part Number
800-5P49V6975A000LTGI8TR-ND - Tape & Reel (TR)
800-5P49V6975A000LTGI8CT-ND - Cut Tape (CT)
800-5P49V6975A000LTGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5P49V6975A000LTGI8
Description
IC CLOCK GENERATOR 24LGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Generator IC 350MHz 1 24-LFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
Category
Ratio - Input:Output
1:4
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
350MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Type
Clock Generator
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
24-LFLGA Exposed Pad
Input
HCSL, LVCMOS, LVDS, LVPECL, Crystal
Supplier Device Package
24-LGA (4x4)
Output
HCSL, LVCMOS, LVDS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£6.62000£6.62
10£4.57200£45.72
25£4.04320£101.08
100£3.45140£345.14
250£3.16444£791.11
500£2.98972£1,494.86
1,000£2.84464£2,844.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.21770£8,044.25
Manufacturers Standard Package
Unit Price without VAT:£6.62000
Unit Price with VAT:£7.94400