IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5L1503-000NVGI

DigiKey Part Number
5L1503-000NVGI-ND
Manufacturer
Manufacturer Product Number
5L1503-000NVGI
Description
MICROCLCK PROGRAM CLCK GENERATOR
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Strip
Part Status
Active
DigiKey Programmable
Not Verified
Type
-
PLL
-
Input
-
Output
-
Ratio - Input:Output
-
Differential - Input:Output
-
Frequency - Max
-
Divider/Multiplier
-
Voltage - Supply
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.12000£1.12
10£0.77800£7.78
25£0.69680£17.42
100£0.60980£60.98
300£0.56207£168.62
500£0.54456£272.28
1,000£0.52460£524.60
2,500£0.50364£1,259.10
5,000£0.49107£2,455.35
Manufacturers Standard Package
Unit Price without VAT:£1.12000
Unit Price with VAT:£1.34400