
5962-8874002JA | |
|---|---|
DigiKey Part Number | 800-5962-8874002JA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8874002JA |
Description | IC SRAM 16KBIT PARALLEL 24CDIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 25 ns 24-CDIP |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tube | Access Time 25 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Volatile | Operating Temperature -55°C ~ 125°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 24-CDIP |
Memory Organization 2K x 8 | Base Product Number |

