Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49FCT3805PYG8

DigiKey Part Number
800-49FCT3805PYG8TR-ND - Tape & Reel (TR)
800-49FCT3805PYG8CT-ND - Cut Tape (CT)
800-49FCT3805PYG8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
49FCT3805PYG8
Description
IC CLK BUFFER 1:5 20SSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS, LVTTL
Output
CMOS, LVTTL
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.10000£1.10
10£0.76200£7.62
25£0.68280£17.07
100£0.59710£59.71
250£0.55692£139.23
500£0.53298£266.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.50357£755.35
3,000£0.48928£1,467.84
4,500£0.48214£2,169.63
7,500£0.47425£3,556.88
10,500£0.46965£4,931.32
15,000£0.46523£6,978.45
Manufacturers Standard Package
Unit Price without VAT:£1.10000
Unit Price with VAT:£1.32000